Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $621.740 ($683.914) |
| 5+ | $544.020 ($598.422) |
Product Information
Product Overview
RC21211-21212-PROG is a 12-output AutoClock programming board. The AutoClock programming board eases the programming of the RC21211 and RC21212 programmable clock generator blank devices. With the on-board USB interface, the Renesas Integrated Circuit Toolbox (RICBox™) GUI software can be used to communicate with the blank device in the socket for configuration and programming. It is equipped with a single on-board LDO that takes voltage from USB, and supplies 3.3V to all device power domains. The board is designed to plug directly into any PC and be ready for use with the RICBox GUI and a blank part.
- Support for one-time programmable (OTP) memory programming
- Programmer board is powered using a USB port
- Programmer board uses the RICBox™ GUI - for programming the blank parts
- Program AutoClock - RC21211/RC21212 blank part in the socket
- Access to two differential input clocks
- Test points for twelve differential output clocks
- XIN terminal can use a laboratory signal generator or OCXO/TCXO/XO evaluation board
- Serial port for configuration and register read out
Contents
RC21212/RC21211 programmer board, Programmer board manual, Configuration software (Renesas IC Toolbox), Board schematic and BOM.
Technical Specifications
RC21211, RC21212
Specialized Device Socket, Access to 2 Differential I/P Clocks, USB Power Supply
No SVHC (12-Jan-2017)
Programmer Board, Manual, Configuration Software (Renesas IC Toolbox), Board Schematic & BOM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate