Print Page
Image is for illustrative purposes only. Please refer to product description.

1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $216.380 ($238.018) |
Price for:Each
Minimum: 1
Multiple: 1
$216.38 ($238.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00799
Order Code2764491
Silicon ManufacturerMicrochip
Silicon Core NumberMCP19215
Kit Application TypePower Management
Application Sub TypePWM Controllers
Kit ContentsEval Board MCP19215, USB A to Mini-USB Type B Cable, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADM00799 from Microchip is a MCP19215 dual boost/SEPIC evaluation board. The MCP19215 is a digitally enhanced power analogue, dual channel, low side PWM controller. This board demonstrates how the MCP19215 device operates in boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC controller.
- Input voltage range from 8V to 15V
- O/P voltage, default 20V for both ch(software adjusted I/P 1V to 24V for ch1, 9V to 24V for ch2)
- Default output current of 0.2A (can be software adjusted from 0A to 1A)
- 300KHz switching frequency
- Status report (including errors, input voltage, output voltage and current) via I2C communication
- Under voltage lockout (UVLO) and overvoltage lockout (OVLO) with programmable thresholds
Applications
Power Management
Contents
MCP19215 dual boost/SEPIC evaluation board (ADM00799), USB A to mini-USB type B cable, Important information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP19215, USB A to Mini-USB Type B Cable, Information Sheet
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MCP19215
Application Sub Type
PWM Controllers
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16