Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD70201EVB25F-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $486.200 ($534.820) |
Price for:Each
Minimum: 1
Multiple: 1
$486.20 ($534.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70201EVB25F-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464716
Silicon ManufacturerMicrochip
Silicon Core NumberPD70201ILQ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter PD
Kit ContentsEval Board PD70201ILQ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PD70201EVB25F-12 is an IEEE 802.3at Type 2 PD based on PD70201 device, controls an isolated flyback converter has a 12V at 2.1A output. This evaluation board provides designers with the environment needed for evaluating the performance and implementation of PD applications based on the PD70201 device. The board uses a single PD device, PD70201ILQ, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable.
- Support for data and spare current by a single PD70201 device
- Two RJ45 connectors (Data and Power In, Data Out)
- Output voltage connector
- On-board power good LED indicator
- On-board AT detected LED indicator
- Pulse transformer for routing the data to PD application to enable full PD evaluation
- Evaluation board working temperature range from 0°C to 70°C
- Mechanical dimension (L x W x H) is 81 x 65 x 15mm
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD70201ILQ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
PD70201ILQ
Application Sub Type
Isolated Flyback Converter PD
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001