Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6120Copy
Manufacturer Standard Lead Time17 weeks
Order Code4472734
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.070 ($228.877) |
| 5+ | $203.910 ($224.301) |
Price for:Each
Minimum: 1
Multiple: 1
$208.07 ($228.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6120Copy
Manufacturer Standard Lead Time17 weeks
Order Code4472734
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg6120
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), PSE Module
Kit ContentsEvaluation Board Ag6120
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG6120 is an Ag6120 evaluation board fitted with a Silvertel Ag6120 single channel Power Sourcing Equipment (PSE) module. This board is designed to assist with evaluating the use of Silvertel's Ag6120 in an application, as such it has been designed to pass through 10/100/1000/10GBASE-T Ethernet data signals from any source connected to J100 onto the powered device connected to J101. This evaluation board can also be used with the Ag6100 or Ag6110 modules, however the output power settings are not a feature of those modules.
- Board is powered using a DC power supply delivering between +44V to +57V
Contents
EvalAg6120 evaluation board, Ag6120 PSE module.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag6120
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
Ag6120
Application Sub Type
Power Over Ethernet (POE), PSE Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate