Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.710 ($132.781) |
Product Information
Product Overview
MAX5969BEVKIT+ is a MAX5969B evaluation kit (EV kit) which is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered-device (PD) interface-controller circuit for IEEE® 802.3af/at-compliant power-over-Ethernet (PoE) systems. The EV kit features the MAX5969B IEEE 802.3af/at-compliant network PD interface controller IC in a 10-pin TDFN package. The MAX5969B is used in PoE applications requiring DC power from an Ethernet network port for PDs such as IP phones, wireless access nodes, and security cameras. The EV kit receives power from IEEE 802.3af/at-compliant power-sourcing equipment (PSE). The PSE provides the required -30V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the EV kit’s RJ45 magnetic jack. The EV kit features a 1 x 1GbE RJ45 magnetic jack and two diode bridges for separating the DC power provided by an end span or midspan Ethernet system. The EV kit can also be powered by a wall adapter power source.
- Demonstrates an isolated +12V/22.7W flyback DC-DC converter
- PD detection and configurable classification signatures
- 2-event classification or wall adapter detect output
- Power-good indicator output
- In-rush current limit of 180mA (max)
- Evaluates end span and midspan ethernet systems
- Evaluates the MAX5969B/MAX5969A in a 10-pin TDFN package
- Simplified wall adapter interface
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Eval Kit MAX5969BETB+
No SVHC (04-Feb-2026)
MAX5969BETB+
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate