Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22205EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3929033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $311.700 ($342.870) |
Price for:Each
Minimum: 1
Multiple: 1
$311.70 ($342.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22205EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3929033
Technical Datasheet
Application Sub TypeDC Brushed Motor
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberMAX22205ATU+
Kit ContentsEval Kit MAX22205ATU+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX22205 evaluation kit (EV kit) provides a proven design to evaluate the +65V, 7.6A single H-bridge MAX22205 motor driver. The MAX22205 can drive a single brushed DC motor. The MAX22205 IC integrates very low impedance FETs in a single H-bridge configuration with a typical RON (high side + low side) of 0.15ohm. The EV kit features headers, test points and terminal blocks to provide an interface to the MAX22205 motor driver.
- Adjustable tOFF time using an on-board potentiometer
- Configurable Current Drive Regulation (CDR)
- On-board +3.3V regulator to drive MAX22205 logic inputs
- Test points and headers to interface with MAX22205 inputs and current-sense outputs
- Fully assembled and tested proven PCB layout
- Brushed DC motor driver
- Latched valves
- Solenoid driver
- Stepper motor driver
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Kit MAX22205ATU+
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX22205ATU+
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841