Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22204EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3929031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $311.700 ($342.870) |
Price for:Each
Minimum: 1
Multiple: 1
$311.70 ($342.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22204EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3929031
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberMAX22204
Kit ContentsEval Kit MAX22204
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX22204 evaluation kit (EV kit) provides a proven design to evaluate the +65V, 3.8A (peak) 2-phase stepper motor driver. The EV kit can drive a single stepper motor and provides an on-board microcontroller (MCU) and GUI to drive the MAX22204’s inputs and configure the modes of operation. Microstep modes, decay modes, target speeds and acceleration can also be configured using the GUI.
- On-board MCU and GUI to drive and configure MAX22204
- On-board +3.3V regulator to supply I/Os of the MAX22204
- Perforated board and headers allows for separation of MAX22204 circuit
- Windows 7®/8®/10® compatible software
- Fully assembled and tested
- Proven PCB layout
- Stepper motor driver
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Kit MAX22204
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX22204
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001