Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.680 ($136.048) |
Product Information
Product Overview
The EVAL6470PD is a Demonstration Board features adjustable supply voltage compensation. The demonstration board is a fully integrated microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and SPIN evaluation software, the board allows the engineer to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470PD supports the daisy chain configuration making it suitable for the evaluation of the L6470 in multi motor applications.
- Dual SPI connector (daisy chain configuration suitable)
- SW input
- FLAG and BUSY LED indicators
- Adjustable supply voltage compensation
- High thermal performance (Rthj-a12°C/W typical)
- Voltage range from 8 to 45V
- Phase current up to 3ARMS
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor
Power Management - Motor Control
Demonstration Board L6470
No SVHC (25-Jun-2025)
STMicroelectronics
L6470
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate