Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.160 ($145.376) |
Product Information
Product Overview
Trinamic's TMC6200 is the new high-voltage gate-driver with in-line motor current sensing for BLDC motors and PMSM servo motors of up to 100A using external MOSFETs. Three in-line sense resistors allow for current measurement that is robust against PWM noise. This makes the TMC6200 ideal for delta-sigma current measurement, which is implemented in the TMC4671. This type of measurement is more effective than bottom shunt measurement, which needs to be blanked out around the switching events and can only be used with SAR ADCs.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
BLDC, PMSM and Stepper Motor
Motor Driver
Evaluation Board TMC6200
No SVHC (04-Feb-2026)
Trinamic
TMC6200
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate