Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV68M17ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4538836
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.380 ($32.318) |
Price for:Each
Minimum: 1
Multiple: 1
$29.38 ($32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV68M17ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4538836
Technical Datasheet
Application Sub TypeDigital Signal Controller
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberdsPIC33AK128MC106
Kit ContentsDual Inline Module dsPIC33AK128MC106
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV68M17A is a dsPIC33AK128MC106 motor control dual-inline-module (DIM) features a dsPIC33AK128MC106 64-pin TQFP digital signal controller (DSC) device. It can be used to evaluate the entire dsPIC33AK128MC106 DSC family for motor control applications. It supports using both the three on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120-pin connector supports higher-pin count packages
- DIMs have a reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the entire dsPIC33AK128MC106 DSC family
- Supports both on-chip or board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Digital Signal Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Dual Inline Module dsPIC33AK128MC106
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33AK128MC106
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003