register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.380 ($96.118) |
Product Information
Product Overview
HIP2103-4DEMO2Z is a HIP2103 and HIP2104 demonstration board (small 3-phase bridge module). This module is a prototyping tool that uses the HIP2103 and the HIP2104 half bridge drivers to control six on-board MOSFETs configured as a 3-phase bridge. This module is intended to drive a BLDC motor but can be used in any application that requires any combination of 3 independent half bridges. Included in this module is a 12-pin header that interfaces control signals to the user provided controller. Large diameter holes are also provided to connect this module to the external motor and to the high current voltage source. The PCB layout is optimized and can be used as a guide for custom designs or it can be used as a plug-in module on the users controller card. Application includes half bridge, full bridge and BLDC motor drives, UPS and inverters, class-D amplifiers, any switch mode power circuit requiring a half bridge driver.
- Operating voltage range from 5V to 40VDC
- Maximum continuous bridge current is 60A (with sufficient air flow and/or heatsinking)
- Large diameter holes for wire connections to motor and power source
- 12-pin through-hole header for signal connections to an external controller
- Clear area on the PCB backside to accommodate an optional heatsink
- Optimized PCB layout that can be used as a reference
- Small, compact 3-phase bridge module
- VCC output of HIP2104 is 3.3V ±5% at 75mA
- VDD output of HIP2104 is 12V ±5% at 75mA
Technical Specifications
Half Bridge Driver
Power Management - Motor Control
Demonstration Board HIP2104FRAANZ
No SVHC (25-Jun-2025)
Renesas
HIP2104FRAANZ
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate