Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.620 ($124.982) |
Price for:Each
Minimum: 1
Multiple: 1
$113.62 ($124.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPF3382UCXEVB
Order Code4848865
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFPF3382
Kit Application TypePower Management - Load Switch
Application Sub TypeOver-Voltage Protection Switch
Kit ContentsEvaluation Board FPF3382
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FPF3382UCXEVB is a FPF3382 evaluation board designed to demonstrate and validate the performance of the FPF3382 hot-swap power switch. It supports input voltages up to 25 V and includes features for over-voltage lockout (OVLO), controlled turn-on, and fault detection.
- Input voltage range up to 25V
- Integrated OVLO and VDET functionality
- External control via CTRL pin
- Sense outputs for VIN and VOUT
- Test points for all major signals
- Compact layout with standard 0603/1206 components
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board FPF3382
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FPF3382
Application Sub Type
Over-Voltage Protection Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001