Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.740 ($143.814) |
Product Information
Product Overview
SHIELDBTS500101TADTOBO1 is a 12V protected switch shield for Arduino comes with BTS50010-1TAD(RDS(ON) 1.0mohm), the lowest ohmic smart high-side power switch available in market. The shield can be controlled with the general logic IO-ports of a MCU. On board of the High Side Switch Shield is a self-protected BTS50010-1TAD an N-channel High Side MOSFET with an integrated driver IC in one package. In addition to the driver, several security features have been integrated, like OTP, short circuit and OVP. With the enhanced current sense pin IS it is possible to give a fault feedback after an overtemperature shut down, short to circuit or open load. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive resistive, capacitive and inductive loads(heating resistors, filter capacitors, motor, valves and pumps). The Power PROFET™ family targets high current applications and applications with high switching cycles and high energy requirements.
- Boards like Arduino Uno R3 or XMC1100 Boot Kit can control 3 high side switches via general IO pins
- Able to switch all kind of load like resistive, inductive and capacitive, limited by clamping energy
- Latched status signal after short circuit or over temperature detection
- Active clamp over voltage protection of the output (min. 28V)
- Enhanced short circuit protection
- Capable of PWM for low frequencies
- Driver circuit with logic level inputs and diagnosis function
- Protection e.g. against overtemperature, overcurrent and overvoltage
- Communication with the environment via five LEDs and up to one push buttons
- Easy handling via push buttons, interrupt related handling is possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board BTS50010-1TAD
No SVHC (27-Jun-2018)
BTS50010-1TAD
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate