Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17617EVKIT#
Order Code4661501
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.180 ($299.398) |
Price for:Each
Minimum: 1
Multiple: 1
$272.18 ($299.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17617EVKIT#
Order Code4661501
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17617
Kit Application TypePower Management
Application Sub TypePower Limiter
Kit ContentsEvaluation Board MAX17617
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17617EVKIT# is an evaluation kit (EV kit) that features the MAX17617 electronic fuse (eFuse) set up for 5V to 28V operation with a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board also includes an additional external N-channel field-effect transistor (FET) for reverse conduction protection.
- 3V to 80V input range (3V to 75V if reverse protection FET is used)
- 3% accurate current monitoring
- Programmable current limit response
- Reverse voltage/current protection
- Loss of GND protection
- 6% accurate power limiting (input or output)
- Operating temperature range from -40°C to +125°C
- MAX17617A in 23-lead, 4.5mm x 5.75mm, FC2QFN package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17617
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17617
Application Sub Type
Power Limiter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001