Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32437BEVBCopy
Manufacturer Standard Lead Time64 weeks
Order Code4745386
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $287.860 ($316.646) |
Price for:Each
Minimum: 1
Multiple: 1
$287.86 ($316.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32437BEVBCopy
Manufacturer Standard Lead Time64 weeks
Order Code4745386
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSIP32437B
Kit Application TypePower Management
Application Sub TypeElectronic Fuse
Kit ContentsEvaluation Board SIP32437B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SIP32437BEVB is a reference board that allows the user to evaluate SiP32437A single channel eFuse. The SiP32437A integrates multiple control and protection features with 9.2mohm FET, which provide increased controllability and reliability with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to the switch from overloads, short circuits, voltage surges, and excessive inrush currents. Suitable for server, computer, and add-in cards, networking and data storage, medical, healthcare, and patient monitoring devices, pad, table and eBook.
- Typical operating voltage range from 2.7V to 23V
- Active current clamping or circuit breaker options with programmable current limit
- Programmable transient blanking timer for load current between ILIM and 2 x ILIM
- Programmable soft start output voltage slew rate and auto retry time
- Programmable overvoltage clamp with pin-selectable threshold (SiP32436A)
- Fixed 24V overvoltage protection at VIN and power good with settable threshold
- TVS diode protects voltage spike from input
- Schottky diode protects negative spike generated from OCP
- 604/80.6kohm EN/UVLO SET and 665/63.4 OVP SET (kohm)
- Circuit breaker OCP, PGD fault output and auto-retry fault response
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Evaluation Board SIP32437B
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SIP32437B
Application Sub Type
Electronic Fuse
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3