Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $665.840 ($732.424) |
Price for:Each
Minimum: 1
Multiple: 1
$665.84 ($732.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1525-0800-100A
Order Code4861013
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core NumberFS1525
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) Voltage Regulator
Kit ContentsEvaluation Board FS1525
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1525-0800-100A is a µPOL™ evaluation board that consists of an 8-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 2oz copper. (The major power components, including the FS1525, are mounted on the top side of the board).
- Input voltage (PVIN) = +12V
- Output voltage (VOUT) = +0.8V
- Output load (IO) = 0–100A
- Switching frequency (FSW) = 625kHz
- Output capacitance (CO) = 54x47µF (MLCC), 2x470µF SP Cap, 1x0.1µF (MLCC)
- Input capacitance (CIN) = 2x 68uF, 16x22µF (MLCC), 4x1uF (MLCC)
- Dimension (width x length x thickness) = 55mm x 14.5mm x 3.8mm
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1525
Automotive Qualification Standard
-
Silicon Core Number
FS1525
Application Sub Type
Micro-Point-of-Load (µPOL) Voltage Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001