Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC451EVB-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code3666865
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.950 ($59.345) |
Price for:Each
Minimum: 1
Multiple: 1
$53.95 ($59.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC451EVB-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code3666865
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiC451ED-T1-GE3
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board SiC451ED-T1-GE3
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SIC451EVB-A is a microBUCK® evaluation board. microBUCK® evaluation board is a power management IC development tool for the SiC451 PMBus 1.3 compliant. The SiC451 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs. It is capable of supplying up to 25A continuous output current.
- Single supply operation from 4.5V to 20V input voltage
- Scalable solution with continuous output current of 25A
- Adjustable output voltage from 0.3V to 12V
- Built in 5V regulator for internal circuits and driver supply
- 1% output voltage accuracy over temperature
- Ultrafast transient response
- 98% peak efficiency
- Optional power save mode
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SiC451ED-T1-GE3
Automotive Qualification Standard
-
Silicon Core Number
SiC451ED-T1-GE3
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055