Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.640 ($42.504) |
Product Information
Product Overview
EVQ7920-R-00A is an evaluation board designed to demonstrate the capabilities of the MPQ7920, a power management IC (PMIC) solution with four integrated, high-efficiency, DC/DC step-down converters, five low-dropout (LDO) regulators, and a flexible industry-standard synchronous serial interface. Constant-on-time (COT) control provides fast transient response for the step-down converters. During continuous conduction mode (CCM), the adjustable switching frequency (fSW) (up to 2.75MHz) reduces the external inductance and capacitance. The output voltage (VOUT) can be adjusted via the industry-standard synchronous serial interface, or can be preset by the memory. The start-up and shutdown sequences can be configured via the memory or the industry-standard synchronous serial interface. Full protection features include under-voltage lockout (UVLO) protection, over-current protection (OCP), over-voltage protection (OVP), and thermal shutdown.
- 2.7V to 5.5V input voltage (VIN) range
- 0.4V to 3.58V with 12.5mV/step, or 0.4V to 2.2V with 7.4mV/step VOUT range for buck1, buck2, buck3
- 0.4V to 3.58V with 12.5mV/step VOUT range for buck 4
- Configurable switching frequency, soft start time, phase delay & forced PWM
- Industry-standard synchronous serial interface and configurable memory
- Enable (EN) on/off control, automatic PFM & PWM mode
- Multi-function pin (LDO2/EN1), start-up reset output (RSTO)
- 0.5ms/2ms/8ms/16ms flexible start-up sequence via the memory
- Flexible DC/DC LDO on/off control via the memory
- ESD ratings (all pins): ±4kV human body model (HBM) and ±2kV charged-device model (CDM)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MPQ7920GRM-0003-AEC1
-
MPQ7920GRM-0003-AEC1
Multifunction Voltage Regulator
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate