Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77831WEVKIT#
Order Code3581105
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.110 ($124.421) |
Price for:Each
Minimum: 1
Multiple: 1
$113.11 ($124.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77831WEVKIT#
Order Code3581105
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77831BEWB+T
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEval Kit MAX77831BEWB+T
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MAX77831 evaluation kit
- Proven PCB reference design and layout benefit
- Fully assembled and tested
- Sense points for high-accuracy measurements
- Accessible test point pins for EN, POKB/INTB, VIO, and the I2C Serial Interface SCL, SDA
- MAXUSB interface that allows easy communication with a Windows PC
- GUI software that drives the I2C serial interface for optional software control
- Start-up output voltage adjustable through external feedback resistors
- Output voltage dynamically adjustable through the I2C serial interface
- Switching current limit and feedback configuration adjustable using RSEL (R9)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77831BEWB+T
Automotive Qualification Standard
-
Silicon Core Number
MAX77831BEWB+T
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001