Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77533AEVKIT#
Order Code3537577
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.520 ($163.372) |
Price for:Each
Minimum: 1
Multiple: 1
$148.52 ($163.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77533AEVKIT#
Order Code3537577
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77533AEWC+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAX77533AEWC+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MAX77533 evaluation kit
- 3V to 14V input and 1.5A continuous load
- Output voltage adjustable between 0.8V and 5V (internal)/ 1.55V and 99% of input voltage (external)
- Dual-range electronic load that allows evaluation of loading use cases for buck converter circuit
- Steady-state, transient, or random load profiles can be programmed
- USB to I2C converter allows for easy communication
- Windows-based software GUI controls registers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX77533AEWC+
Automotive Qualification Standard
-
Silicon Core Number
MAX77533AEWC+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001