Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17672CEVKIT#
Order Code3288580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.860 ($77.946) |
Price for:Each
Minimum: 1
Multiple: 1
$70.86 ($77.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17672CEVKIT#
Order Code3288580
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17672CATB+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX17672CATB+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX17672C dual-output regulator
- 6.5V to 60V input-voltage range for the step-down converter
- 5V step-down converter output voltage, up to 150mA continuous load current
- 1.8V linear regulator output voltage, up to 50mA continuous load current
- Peak efficiency of 90.2% for the step-down converter
- 120µA no-load supply current, 600KHz switching frequency and internal soft-start
- EN/UVLO input, resistor-programmable UVLO threshold
- MODE/SYNC pin to select PWM or PFM mode
- Open-drain active-low RESET output to monitor dual outputs
- External clock synchronization
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX17672CATB+
Automotive Qualification Standard
-
Silicon Core Number
MAX17672CATB+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001