Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA156V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2475471
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.440 ($74.184) |
Price for:Each
Minimum: 1
Multiple: 1
$67.44 ($74.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA156V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2475471
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board L6986
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA156V1 is a 38V, 2A synchronous step-down switching regulator evaluation board based on the L6986 with 30μA quiescent current. It can be used for 12V and 24V buses, programmable logic controllers (PLCs), decentralized intelligent nodes & sensors and low noise applications (LNM).
- 4V to 38V operating input voltage
- Low consumption mode or low noise mode
- 30μA IQ at light load (LCM VOUT= 3.3 V) and 5μA IQ-SHTDWN
- Adjustable fSW (250KHz - 2MHz) and output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor
- Adjustable soft-start time
- Internal current limiting
- Overvoltage protection and output voltage sequencing
- Peak current mode architecture
- Thermal shutdown
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board L6986
Automotive Qualification Standard
-
Silicon Core Number
L6986
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005