Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.880 ($64.768) |
Product Information
Product Overview
STEVAL-L6982CDR evaluation board is based on the L6982CDR synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. Its wide input voltage range makes the device suitable for a broad range of applications. The device implements peak current mode architecture in an SO 8L package with internal compensation to minimize design complexity and size. The L6982 is available in LCM as L6982CDR and LNM as L6982NDR. LCM maximizes efficiency at light load with controlled output voltage ripple, making the device extremely suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise sensitive applications. The EN pin manages the enable/disable function. The typical shutdown current is 2 μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3 ms soft-start takes place.
- 3.5 V to 38 V operating input voltage
- Programmable output voltage from 0.85 V to VIN
- 3.3 V and 5 V fixed output voltage versions
- Internal compensation network
- Overvoltage protection
- Output voltage sequencing
- Synchronization with external clock for LNM devices
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board L6982CDR
-
L6982CDR
Synchronous Buck Switching Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate