Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.470 ($47.817) |
Product Information
Product Overview
STEVAL-QUADV01 is a power management evaluation board based on the stepdown regulators L6981, L7983, ST1PS03 and the ST730 LDO. The STEVAL-QUADV01 evaluation board is based on the L6981 (capable of delivering up to 1.5A DC), the L7983 (capable of delivering up to 300mA DC), the ST1PS03 (capable of delivering up to 400mA DC) synchronous monolithic step-down regulators, and the ST730 (capable of delivering up to 300 mA DC) LDO regulator. The combination of input voltage and output current ranges, and other embedded features make the evaluation tool suitable for a broad range of applications.
- Operating input voltage: 3.5 to 38V (L6981)/ 3.5 to 60V (L7983)
- Operating input voltage: 1.8 to 5.5V (ST1PS03)/ 2.5 to 28V (ST730)
- DC output current: 1.5A/300mA/ 400mA/300mA (L6981/L7983/ST1PS03/ST730)
- Enable function
- Output voltage from 0.85V to VIN (L6981) and 0.85V to VIN (L7983)
- Output voltage selectable from 1.6V to 3.3V (ST1PS03) and 1.2V to VIN (ST730)
- Internal soft-start (L6981/L7983)
- Overvoltage protection (L6981/L7983)
- Internal compensation network (L6981/L7983)
- Current limit and SOA protection
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board L6981CDR, L7983PUR, ST1PS03AQTR, ST730MR
-
L6981CDR, L7983PUR, ST1PS03AQTR, ST730MR
Synchronous Step Down Converter, LDO
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate