Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.020 ($60.522) |
Product Information
Product Overview
STEVAL-L6986IV1 is a 38V, 5W synchronous iso-buck converter evaluation board with dual isolated output based on the L6986I. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is generated by using a transformer. No optocoupler is required. The primary sink capability (typ. 1.9 A) allows proper energy transfer to the secondary side as well as a tracked soft-start of the secondary output. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The STEVAL-L6986IV1 evaluation board generates two isolated voltages (positive around 18V and negative between 4 and 5V), particularly suitable for supplying the IGBT/SiC MOSFET gate driver for multiple applications. A simple by-pass enables the supply of a single isolated voltage.
- Designed for iso-buck topology
- 4 to 38V operating input voltage
- Primary output voltage regulation/no optocoupler required
- 1.9A typical sink peak primary current capability
- Peak current mode architecture in forced PWM operation
- 300 ns blanking time
- Adjustable fSW and synchronization
- Embedded primary output voltage supervisor
- Adjustable soft-start time, internal primary current limiting and overvoltage protection
- Thermal shutdown
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board L6986I
-
L6986I
Synchronous Iso-Buck Converter
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate