Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.590 ($58.949) |
Product Information
Product Overview
MAX17554BEVKIT# is a MAX17554B evaluation kit (EV kit). It is a fully assembled and tested circuit board that shows the performance of the MAX17554B, 10V to 60V, 50mA, ultra-small, high efficiency, synchronous step-down DCDC converter in an 8-pin TDFN (2mm x 2mm) package. The EV kit is designed to operate over a 10V to 60V input and provides a 5V, 50mA output. The MAX17554B turns on at 42.5V (max) and turns off at 10V (max) input voltage. The step-down converter works at a fixed 70kHz switching frequency and delivers a high light load efficiency of 78.3% with supplied components at 48V IN, 5V 10mA OUT. The EV kit is simple to use and easily configurable with minimal external components. The MAX17554B features fixed turn ON/OFF input voltage and 70kHz switching frequency. The device offers built-in hiccup mode protection for overload and short-circuit conditions, and thermal shutdown. Applications include factory automation, aftermarket market automotive and general point of load.
- Internal loop compensation
- 0.8ms (typ) internal soft-start time
- Hiccup-mode overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Compliant with CISPR32 class B standard
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Kit MAX17554BATA+
-
MAX17554BATA+
Synchronous Buck DC-DC Converter
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate