Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77641EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code2910319
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $250.500 ($275.550) |
Price for:Each
Minimum: 1
Multiple: 1
$250.50 ($275.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77641EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code2910319
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77641
Kit Application TypePower Management
Application Sub TypeMultifunction Power Management
Kit ContentsEval Board MAX77641
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX77641EVKIT# is a MAX77641 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77641. The EV kit allows for easy evaluation of the MAX77641 resources, including the SIMO, LDO, GPIO, current sinks and I2C interface. Windows®-based software provides a user-friendly graphical interface (GUI) as well as a detailed register-based interface to exercise the features of the MAX77641.
- Easy to use: GUI drives I2C interface, Red/Green/Blue LED, fully assembled and tested
- Emulates system loading: on-board electronic load for LDO and SIMO buck boost outputs
- Electronic load has steady-state, transient, and random modes
- Evaluates both push-button and slider-switch on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX77641
Automotive Qualification Standard
-
Silicon Core Number
MAX77641
Application Sub Type
Multifunction Power Management
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02