Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77504WEVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3287189
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.320 ($162.052) |
Price for:Each
Minimum: 1
Multiple: 1
$147.32 ($162.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77504WEVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3287189
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77504AAWE+
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board MAX77504AAWE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX77504WEVKIT# is a MAX77504 evaluation kit (EV kit) that provides a proven design to evaluate the MAX77504, a 3A high-efficiency buck converter. The IC is capable of 2.6V to 14V input and is output voltage configurable between 0.6V to 6V. The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be configured by changing the feedback resistor values (R3 and R4). Two GPIO pins are available to support Force PWM and EN function.
- Sense points for high-accuracy measurements
- Accessible test points for EN, POK, FPWM, and OUTS
- Switching frequency configurable between 500kHz to 1.5MHz through SEL
- FPWM and skip mode configurable (skip mode default)
- UVLO rising = 2.6V, UVLO falling = 2.4V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX77504AAWE+
Automotive Qualification Standard
-
Silicon Core Number
MAX77504AAWE+
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001