Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.830 ($132.913) |
Product Information
Product Overview
MAX17681EVKIT# is a MAX17681 evaluation kit (EV kit). This is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input voltage range of 17V to 32V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to ±15V at 100mA, with ±10% output-voltage regulation. The second configuration uses a post regulator (MAX17651) to produce ±12V at 50mA with less than ±3% regulation. The EV kit comes installed with the MAX17681 in a 10-pin (3mm x 2mm) TDFN package and MAX17651 in a 6-pin TSOT package.
- EN/UVLO input
- 200kHz switching frequency
- 90% peak efficiency
- Overcurrent protection
- No optocoupler
- Delivers up to 3W output power
- Overtemperature protection
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17681
-
MAX17681
Synchronous Buck Converter
-
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate