Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $154.810 ($170.291) |
Product Information
Product Overview
MAX17545EVKITA# is a MAX17545 3.3V output evaluation kit (EV kit). This EV kit provides a proven design to evaluate the MAX17545 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1.7A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain (active low) RESET signal, and external frequency synchronization.
- Operates from a 4.5V to 42V input supply
- Enable/UVLO input, resistor-programmable UVLO threshold
- MODE pin to select among PWM, PFM, or DCM modes
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17545
-
MAX17545
Synchronous Buck Converter
Himalaya Series
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate