Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-VP319X1BCopy
Manufacturer Standard Lead Time28 weeks
Order Code3585928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.030 ($41.833) |
Price for:Each
Minimum: 1
Multiple: 1
$38.03 ($41.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-VP319X1BCopy
Manufacturer Standard Lead Time28 weeks
Order Code3585928
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER319X
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPER319X
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-VP319X1B is an evaluation board implements a 3W buck converter for general purpose applications. The reference design is built around the new VIPERP319X, an offline high-voltage converter of the VIPERPlus family with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 30kHz switching frequency with jittering to satisfy electromagnetic disturbance standards, burst mode for light load management. The main features of the evaluation board are small size, minimal BOM, high efficiency, low stand-by consumption.
- Universal input mains range from 85-265V AC
- Frequency range from 50 to 60Hz
- 5V output voltage
- 0.6A output current
- Input power consumption in no load condition is less than 16mW
- 4-point average active mode efficiency at full load is greater than 69.7%
- 4-point average active mode efficiency at 10% full load is greater than 60.58%
- Meets IEC55022 Class B conducted EMI
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPER319X
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
VIPER319X
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198