Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA115V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3228682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.230 ($117.953) |
Price for:Each
Minimum: 1
Multiple: 1
$107.23 ($117.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA115V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3228682
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER06XS
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPer PlusVIPER06XS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA115V1 is a 12V / 0.15A power supply set in buck topology with the VIPER06XS off-line high voltage converter evaluation board. The device features an 800V avalanche rugged power section, PWM operation at 30kHz with frequency jittering, current limiting with adjustable set point, onboard soft-start, safe auto-restart after fault condition and low standby power consumption. Protection features include thermal shutdown, delayed overload and open loop failure protection.
- Universal input mains range 90V AC to 264V AC
- Frequency range 45Hz to 65Hz
- Single-output voltage range from 12V at 0.15A
- Standby mains consumption is less than 50mW at 265V AC
- Average efficiency is greater than 75%
- Fully protected against faults
- EMI: EN55022-Class-B
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPer PlusVIPER06XS
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
VIPER06XS
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04