register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $384.330 ($422.763) |
Product Information
Product Overview
EVLACF01UC65 is a STACF01 non-complementary active clamp flyback controller demonstration board. It is a compact 65 W Active Clamp Flyback (ACF) converter designed to evaluate the STACF01A, ACF controller. The board can receive a universal AC input voltage and provides a selectable output voltage based on the USB Power Delivery specifications, from 5V to 20V. The STACF01A integrates a buck-boost that allows for low stand-by power consumption with a single transformer’s auxiliary winding. The STACF01A integrates a 800V rated high-voltage startup and offers a full set of protections and features, such as AC-Brownout, X-CAP discharge, overload and short-circuit protection, and output overvoltage protection. Applications include AC-DC adapters for smartphones, laptops, and other handheld devices, and offline SMPS.
- Universal AC input voltage: 90~264V AC, 47~63Hz
- Maximum output power is 65W
- Selectable output voltage is 5-9-15-20V DC
- Peak efficiency is 93% full load at 90V AC
- Stand-by power consumption: 60mW at 115V AC, 68mW at 230V AC (5Vout)
- Compact design is 60 x 35 x 22mm (L,W,H)
- Power density: 23W/in3
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board STACF01A
No SVHC (25-Jun-2025)
STACF01A
Active Clamp Flyback Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate