Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $875.620 ($963.182) |
Product Information
Product Overview
EVAL2K4WACTBRDS7TOBO1 is an evaluation board for 2400W high power density power factor correction (PFC) converter using 600V CoolMOS™ S7 for active line rectification and for inrush current control. The evaluation board has two important features promoting a higher added value as compared to the conventional boost PFC one is use of CoolMOS™ S7 for the active-bridge rectification to increase the efficiency. Other is replacement of inrush-current relay with CoolMOS™ S7 to increase the power density potential applications. Typical applications include power supplies (SMPS) and telecom.
- Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
- 2400W, 65KHz high efficiency and high power density design
- Efficiency increases thanks to active-bridge line-rectification based on KIT-ACT-BRD-60R022S7
- Lower temperature increases as compared to the standard diode’s bridge solution
- Heatsink is redundant for the bridge
- Increased power density due to the adoption of 22mohm S7 for the pre-charge circuit
- Bulky relay is redundant for the DC-link pre-charge
Technical Specifications
Infineon
Power Management
Eval Board IPT60R022S7, IPZ60R040C7
No SVHC (25-Jun-2025)
IPT60R022S7, IPZ60R040C7
CCM PFC Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate