Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.990 ($63.789) |
Product Information
Product Overview
Evaluation board based on the STNS01, which is a linear charger for single-cell Li-Ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Precharge current and termination current are scaled accordingly. The floating voltage value is 4.2V. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. The STNS01 integrates over-charge, overdischarge and overcurrent protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery overtemperature is detected by external circuitry.
- Charge current programmable up to 400mA
- 1% accuracy on floating voltage (4.2V)
- Integrated 3.1V LDO regulator
- Automatic power path management, battery over-charge protection
- Battery over-discharge protection, battery overcurrent protection
- Charging timeout
- Very low battery leakage in overdischarge/shutdown mode
- Low quiescent current
- Charge/fault status output
- Charger enable input
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
STNS01
Eval Board STNS01
No SVHC (25-Jun-2025)
Li-Ion Battery Charger
STMicroelectronics
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate