Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $184.560 ($203.016) |
Product Information
Product Overview
DC1568A is a LT3652EDD 2A monolithic multichemistry battery charger for solar power demonstration board. Demonstration circuit 1568A is a 2A monolithic multichemistry battery charger for solar power applications featuring the LT3652EDD. The LT3652 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The charger employs a 3.3V float voltage feedback reference that allows the battery float voltage to be adjusted up to 14.4V. The LT3652 has an input voltage regulation loop which reduces charge current if the input falls below a programmed level, set with a resistor divider. The circuit provides CC/CV charging with a 2A maximum charge current that is programmed by a sense resistor. A precondition feature trickle charges a low voltage battery and bad battery detection provides a signal if the battery does not respond to preconditioning.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Solar Power Generation
LT3652EDD
Demonstration Board LT3652EDD
No SVHC (04-Feb-2026)
0
Analog Devices
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate