Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $233.670 ($257.037) |
Price for:Each
Minimum: 1
Multiple: 1
$233.67 ($257.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77654EVKIT#
Order Code3221501
Kit Application TypePower Management
Application Sub TypeMultifunction Power Management
Silicon Core NumberMAX77654AENV+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX77654AENV+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MAX77654 evaluation kit (EV kit) allows for easy experimentation with various MAX77654 feature
- GUI drives I2C interface
- On-board thermistor
- GPIO LEDs
- Assembled and fully tested
- Steady-state, transient and random modes
- Demonstrates end-to-end analogue multiplexer implementation
- On-board ADC
- Evaluates both push-button and slide-switch on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management
Silicon Core Number
MAX77654AENV+
Kit Contents
Eval Board MAX77654AENV+
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Multifunction Power Management
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006