Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77972EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Order Code4847397
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.860 ($318.846) |
Price for:Each
Minimum: 1
Multiple: 1
$289.86 ($318.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77972EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Order Code4847397
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeFET Charger
Silicon Core NumberMAX77972EWX+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board MAX77972EWX+ w/ I2C Interface, USB Micro-B Cable, Windows Based GUI Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX77972EVKIT# is an evaluation kit (EV kit) for MAX77972. It is a fully assembled and tested surface-mount Printed Circuit Board (PCB) that evaluates the autonomous integrated FET charger with an integrated fuel gauge, Universal Serial Bus (USB) Type-C, and BC1.2 detection. The Stand-Alone AccuCharge™ buck charger feature 13.7V input operating voltage, up to 16V protection, I2C or resistor configured fast charge current 100mA to 3150mA, I2C or resistor configured charge termination voltage 3.45V to 4.5V.
- ModelGauge m5 EZ Algorithm (Percent, Capacity, Time-to-Empty/Full, Age and Cycle+™ Age Forecast)
- Full protection solution on-board for evaluation
- Precision measurement without calibration
- On-board I2C communication interface with built-in MAXUSB interface
- Integrated USB detection
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77972EWX+
Kit Contents
Evaluation Board MAX77972EWX+ w/ I2C Interface, USB Micro-B Cable, Windows Based GUI Software
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
FET Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001