Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00657Copy
Manufacturer Standard Lead Time14 weeks
Order Code2500448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.060 ($151.866) |
Price for:Each
Minimum: 1
Multiple: 1
$138.06 ($151.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00657Copy
Manufacturer Standard Lead Time14 weeks
Order Code2500448
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current125mA
Output Voltage430V
Input Voltage Min195.5VAC
Input Voltage Max264.5VAC
Core ChipHV9805
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
125mA
Input Voltage Min
195.5VAC
Core Chip
HV9805
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
430V
Input Voltage Max
264.5VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Alternatives for ADM00657
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1515