Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $194.550 ($214.005) |
Product Information
Product Overview
Demonstration circuit 2686A is a 1.3A 8-switch matrix LED dimmer system with an I2C to CAN-physical transceiver featuring the LT®3967 and LT3960. This demonstration circuit connects directly to a LED string and LED driver demonstration circuit to allow for independent dimming control of up to 8 channels of LEDs. A Linduino® One demonstration circuit is used to interface with the board and can connect in one of two different ways: Connect directly to a Linduino One demonstration circuit with a QuikEval™ ribbon cable and connect using the LT3960 break-off board to connect to the I2C device, but pass data over two twisted pair lines to the LT3960 on the main PCB.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Inverting, SEPIC
1.3A
8V
LT3967EFE#PBF
Demo Board LT3967EFE#PBF
No SVHC (04-Feb-2026)
8Outputs
56V
60V
I2C, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate