Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25612EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3259898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.810 ($130.691) |
Price for:Each
Minimum: 1
Multiple: 1
$118.81 ($130.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25612EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3259898
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current2A
Output Voltage48V
Input Voltage Min6V
Input Voltage Max18V
Core ChipMAX25612
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25612AUP/V+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX25612
- Evaluate the MAX25612 automotive high-voltage, high-brightness LED (HB LED) synchronous controller
- EV kit is set up for boost and buck-boost configurations and 6V-to-18V DC supply voltage
- Configured to deliver up to 2A to one string of LEDs
- Total voltage of the string can vary from 3V to 48V
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
2A
Input Voltage Min
6V
Core Chip
MAX25612
Kit Contents
Evaluation Kit MAX25612AUP/V+
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001