Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25014EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3501507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.430 ($234.773) |
Price for:Each
Minimum: 1
Multiple: 1
$213.43 ($234.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25014EVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3501507
Technical Datasheet
Device TopologyBoost
No. of Outputs4Outputs
Output Current150mA
Output Voltage-
Input Voltage Min2.5V
Input Voltage Max36V
Core ChipMAX25014
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25014, Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX25014
- MAX25014, integrated 4-channel high-brightness LED driver with boost controller and I²C interface
- Wide input operating range from 2.5V to 36V(Up to 40V Load Dump)
- Powers HB LEDs (up to 4 strings) for medium-to- large-sized LCD displays in automotive applications
- 400KHz to 2.2MHz resistor-programmable switching frequency with spread-spectrum option
- Phase-shift dimming option
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates wide dimming ratio
- Demonstrates fail-safe operation
- I²C programmability
Contents
Evaluation kit MAX25014, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
150mA
Input Voltage Min
2.5V
Core Chip
MAX25014
Kit Contents
Evaluation Kit MAX25014, Software
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001