Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20056BEVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3259901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.810 ($130.691) |
Price for:Each
Minimum: 1
Multiple: 1
$118.81 ($130.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20056BEVKIT#Copy
Manufacturer Standard Lead Time13 weeks
Order Code3259901
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current120mA
Output Voltage50V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20056B
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20056BAUGA/V+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX20056B
- Input Voltage: 4.5V to 36V (Up to 50V Load Dump)
- Drives six strings of HB LEDs
- LED current: 20mA to 120mA
- Demonstrates both phase-shifted and direct PWM dimming
- Demonstrates undervoltage lockout and output short protection
- Demonstrates cycle-by-cycle current limit and thermal-shutdown feature
- Demonstrates 5V, 30mA LDO output capability
- Proven PCB and Thermal Design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
4.5V
Core Chip
MAX20056B
Kit Contents
Evaluation Kit MAX20056BAUGA/V+
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
6Outputs
Output Voltage
50V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001