Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20050EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927503
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.170 ($115.687) |
Price for:Each
Minimum: 1
Multiple: 1
$105.17 ($115.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20050EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927503
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current1.5A
Output Voltage60V
Input Voltage Min4.5V
Input Voltage Max65V
Core ChipMAX20050
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX20050
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck
Output Current
1.5A
Input Voltage Min
4.5V
Core Chip
MAX20050
Kit Contents
Evaluation Board MAX20050
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
65V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001