Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00860Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920897
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.020 ($154.022) |
Price for:Each
Minimum: 1
Multiple: 1
$140.02 ($154.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00860Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920897
Device TopologyLinear
No. of Outputs1Outputs
Output Current130mA
Output Voltage-
Input Voltage Min-
Input Voltage Max277VAC
Core ChipCL88030
Dimming Control Type-
Kit ContentsEvaluation Board CL88030
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL88030 230VAC offline LED driver evaluation board. ADM00860 is an LED driver powered directly from the 230VAC line and based on Microchip Technology's CL88030 sequential linear LED driver. The application achieves efficient operation without magnetics or conventional switching techniques and is a flexible solution that allows users to design and test their own LED Load. The LED driver PCB (ADM00860) is made on a 1.6mm standard double-layer FR4. The kit includes a 10 wire flat cable to connect the LED driver board to the LED load.
- Scalable
- No inductors
- Efficient operation
- No high frequencies
- Inherently dimmer compatible
- Active line regulation
- Overtemperature protection
Technical Specifications
Device Topology
Linear
Output Current
130mA
Input Voltage Min
-
Core Chip
CL88030
Kit Contents
Evaluation Board CL88030
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
277VAC
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110223