Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $217.030 ($238.733) |
Product Information
Product Overview
ADP8140CP-EVALZ is an ADP8140 PMOS evaluation board with LED board. The ADP8140 is a 4-channel high current LED driver with adaptable power control. The ADP8140CP-EVALZ demonstrates the functionality of the ADP8140 lead frame chip scale package (LFCSP) current sink light emitting diode (LED) driver. The evaluation kit includes the ADP8140EB-EVALZ and the ADP8140 LED-EVALZ. The ADP8140EB-EVALZ has an ADP8140 with a P-channel metal-oxide semiconductor (PMOS) field effect transistor regulation stage to power the LEDs. The ADP8140 LED-EVALZ houses four strings of 6 LEDs per string. Use the ADP8140CP-EVALZ to evaluate the ADP8140 device by driving LED strings with a maximum current of 350mA per string.
Contents
ADP8140EB-EVALZ board, ADP8140 LED-EVALZ board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
500mA
3V
ADP8140ACPZ-2-R7
Evaluation Board ADP8140ACPZ-2-R7, LEDs, Heat Sink
No SVHC (04-Feb-2026)
4Outputs
3V
30V
Analogue, PWM
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate