Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL062V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3228650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.570 ($72.127) |
Price for:Each
Minimum: 1
Multiple: 1
$65.57 ($72.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL062V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3228650
Technical Datasheet
Device TopologyConstant Current
No. of Outputs32Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max24VDC
Core ChipSTP16CPC26
Dimming Control Type-
Kit ContentsEval Board STP16CPC26
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation board is a high brightness LED array driver application based on the 16 channel, constant current LED sink driver STP16CPC26. The LED driver is configured and controlled through an 8bit STM8S microcontroller via SPI interface. The industrial-grade L7981D DC-DC converter provides the voltages and power for the overall functioning of the board.
- Demonstrates pre-configured patterns (with adjustable brightness/speed)
- LED test points
- Potentiometer to change brightness and speed of patterns
- SWIM connector to program microcontroller
- Push buttons (backward/forward) to change between modes
- 6V to 24V DC supply connector, 32 white LEDs
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
STP16CPC26
Kit Contents
Eval Board STP16CPC26
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
32Outputs
Output Voltage
-
Input Voltage Max
24VDC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057