Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5006EVBCopy
Order Code1814650
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5006EVBCopy
Order Code1814650
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current-
Output Voltage24V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipNCP5006
Dimming Control Type-
Kit ContentsEval Board NCP5006
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
2.7V
Core Chip
NCP5006
Kit Contents
Eval Board NCP5006
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
24V
Input Voltage Max
5.5V
Dimming Control Type
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0