Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $291.160 ($320.276) |
Product Information
Product Overview
EVL150W-HVSL is a 150V, 150W LED driver evaluation board using the STCMB1 transition mode PFC and HBR resonant tank combo controller. It is an evaluation board of a 150W / 1A LED driver with wide input mains range. The electrical specification is tailored on a typical high power street lighting application. It is based on a two stage architecture, consisting of a front-end PFC pre-regulator and a downstream half-bridge resonant tank converter. The pre-regulator is a transition mode PFC based on constant ON time control, while the resonant converter is an LCC tank that is more suitable than LLC tank to build a current source. The board also has protection features in case of overload, short-circuit, open loop by each section. For this particular application, all protections in case of intervention have an auto-restart functionality.
- Universal input mains range from 90V AC to 264V AC, frequency 45 to 65Hz
- LCC half-bridge topology
- No-load mains consumption of less than 0.5W
- THD less than 10% at 230V AC from 30 to 100% of the full load
- No need of auxiliary SMPS (Viper or equivalent)
- Efficiency of greater than 91% at full load, no electrolytic capacitors for long term reliability
- Conducted EMC within EN55022-Class-C limits, meets EN60950
- Analog, resistive, PWM (open collector) dimming
- Constant current and constant voltage feedback loops
- Dimension is 69 x 157mm, 28mm components maximum height
Technical Specifications
Half Bridge
1A
90VAC
STCMB1
Eval Board STCMB1
No SVHC (25-Jun-2025)
1Outputs
150V
264VAC
Analogue, Resistive, PWM
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate