Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM01002Copy
Manufacturer Standard Lead Time14 weeks
Order Code3335552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.060 ($137.566) |
Price for:Each
Minimum: 1
Multiple: 1
$125.06 ($137.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01002Copy
Manufacturer Standard Lead Time14 weeks
Order Code3335552
Device TopologyBoost, Buck
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipMCP1633
Dimming Control TypePWM
Kit ContentsDemo Board MCP1633
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MCP1633 SEPIC LED driver demo board
- Step-up/step-down, switch-mode, DC/DC converter used for LED driver applications
- Compact size with high output power
- Sustain voltage stresses typically found in automotive products: 42V in for 180ms
- High efficiency over entire operating input and output voltage ranges: typ 85%
- Typical output current 200mA, can be adjusted via hardware
- Factory-programmed source code provider.
- Additional application functions can be implemented in the firmware
Technical Specifications
Device Topology
Boost, Buck
Output Current
-
Input Voltage Min
-
Core Chip
MCP1633
Kit Contents
Demo Board MCP1633
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606